DX0998/GN vs BF321CCW4K-14V-P feature comparison

DX0998/GN Bulgin

Buy Now Datasheet

BF321CCW4K-14V-P LEDtronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN LTD LEDTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN COOL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A
Luminous Intensity-Nom 20.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Shape ROUND CYLINDRICAL
Size 5 mm
Surface Mount NO NO
T-code T-1 3/4
Base Number Matches 1 1
Lens Type CLEAR

Compare DX0998/GN with alternatives

Compare BF321CCW4K-14V-P with alternatives