DX0505/GN/12 vs BL-B2334M feature comparison

DX0505/GN/12 Bulgin

Buy Now Datasheet

BL-B2334M American Bright Optoelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BULGIN LTD AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Bulgin
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.03 A
Luminous Intensity-Nom 100.0 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK
Shape ROUND ROUND
Surface Mount NO
Base Number Matches 1 1
Size 5 mm
T-code T-1 3/4

Compare DX0505/GN/12 with alternatives

Compare BL-B2334M with alternatives