BL-B2334M vs BF321CCW4K-28V-P feature comparison

BL-B2334M American Bright Optoelectronics

Buy Now Datasheet

BF321CCW4K-28V-P LEDtronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer AMERICAN BRIGHT OPTOELECTRONICS CORP LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color GREEN COOL WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A
Number of Functions 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND CYLINDRICAL
Size 5 mm
T-code T-1 3/4
Base Number Matches 1 1
Lens Type CLEAR
Mounting Feature PANEL MOUNT
Number of Terminals 2
Packing Method BULK
Surface Mount NO

Compare BL-B2334M with alternatives

Compare BF321CCW4K-28V-P with alternatives