DVHF285R7S/K
vs
DVHF285R7S/H-E
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT INC
|
VPT INC
|
Package Description |
DIP, DIP8/10,.8,300/200
|
PACKAGE-8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
50 V
|
50 V
|
Input Voltage-Min |
15 V
|
15 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-MDIP-T8
|
R-XDMA-P8
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2.63 A
|
|
Output Voltage-Nom |
5.7 V
|
5.7 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Code |
DIP
|
DMA
|
Package Equivalence Code |
DIP8/10,.8,300/200
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
5.08 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
14.991 W
|
15 W
|
Base Number Matches |
3
|
1
|
Length |
|
37.08 mm
|
Output Voltage-Max |
|
5.786 V
|
Output Voltage-Min |
|
5.615 V
|
Screening Level |
|
MIL-PRF-38534 Class H
|
Seated Height-Max |
|
8.38 mm
|
Trim/Adjustable Output |
|
NO
|
Width |
|
28.7 mm
|
|
|
|
Compare DVHF285R7S/K with alternatives
Compare DVHF285R7S/H-E with alternatives