DVHF285R7S/H-E vs 5962-0324308HXC feature comparison

DVHF285R7S/H-E VPT Inc

Buy Now Datasheet

5962-0324308HXC VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description PACKAGE-8 DIP, DIP8/10,.8,300/200
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Length 37.08 mm 37.08 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.786 V 5.786 V
Output Voltage-Min 5.615 V 5.615 V
Output Voltage-Nom 5.7 V 5.7 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class H
Seated Height-Max 8.38 mm 8.38 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Width 28.7 mm 28.7 mm
Base Number Matches 1 1
Output Current-Max 2.63 A
Package Equivalence Code DIP8/10,.8,300/200
Terminal Pitch 5.08 mm

Compare DVHF285R7S/H-E with alternatives

Compare 5962-0324308HXC with alternatives