DVA6738-06
vs
DVA6738-06
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ALPHA INDUSTRIES INC
|
Package Description |
O-CEMW-N2
|
O-CEMW-N2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
A-MODE MULTICHIP MULTIPLIER DIODE, HIGH RELIABILITY
|
A-MODE MULTICHIP MULTIPLIER DIODE, HIGH RELIABILITY
|
Application |
FREQUENCY MULTIPLIER
|
FREQUENCY MULTIPLIER
|
Breakdown Voltage-Min |
60 V
|
60 V
|
Configuration |
SINGLE
|
SINGLE
|
Cut-off Frequency-Min |
180 MHz
|
180 MHz
|
Diode Capacitance-Max |
0.5 pF
|
0.5 pF
|
Diode Capacitance-Min |
0.3 pF
|
0.3 pF
|
Diode Capacitance-Nom |
0.5 pF
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
STEP RECOVERY DIODE
|
STEP RECOVERY DIODE
|
Frequency Band |
KU BAND
|
|
JESD-30 Code |
O-CEMW-N2
|
O-CEMW-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Frequency-Max |
13 MHz
|
13 MHz
|
Output Frequency-Min |
9 GHz
|
9 GHz
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
MICROWAVE
|
MICROWAVE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
60 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|