Part Details for DVA6738-06 by Skyworks Solutions Inc
Overview of DVA6738-06 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for DVA6738-06
DVA6738-06 CAD Models
DVA6738-06 Part Data Attributes
|
DVA6738-06
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DVA6738-06
Skyworks Solutions Inc
Step Recovery Diode, 13GHz Max, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | A-MODE MULTICHIP MULTIPLIER DIODE, HIGH RELIABILITY | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 180 MHz | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Min | 0.3 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 13 MHz | |
Output Frequency-Min | 9 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |