DV74AC112N
vs
CD74AC112EE4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP16,.3
Pin Count
16
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AC
AC
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Length
19.175 mm
19.305 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
17 ns
129 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
5.08 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
1.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
125 MHz
100 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Max Frequency@Nom-Sup
71000000 Hz
Package Equivalence Code
DIP16,.3
Packing Method
TUBE
Terminal Finish
NICKEL PALLADIUM GOLD
Compare DV74AC112N with alternatives
Compare CD74AC112EE4 with alternatives