DV74AC112N vs 5962F9670402VEC feature comparison

DV74AC112N avg Semiconductors

Buy Now Datasheet

5962F9670402VEC Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVG SEMICONDUCTORS INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
JESD-30 Code R-PDIP-T16 R-CDIP-T16
Length 19.175 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 17 ns 21 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 7.62 mm
fmax-Min 125 MHz 35 MHz
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Max Frequency@Nom-Sup 35000000 Hz
Max I(ol) 0.008 A
Number of Bits 2
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 21 ns
Screening Level MIL-PRF-38535 Class V
Terminal Finish TIN LEAD
Total Dose 300k Rad(Si) V

Compare DV74AC112N with alternatives

Compare 5962F9670402VEC with alternatives