DTSZMPL-62N-Q vs DTS-32S-V-T/R feature comparison

DTSZMPL-62N-Q APEM Inc

Buy Now Datasheet

DTS-32S-V-T/R Diptronics Manufacturing Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC DIPTRONICS MANUFACTURING INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Length 0.043 inch
Actuator Type PUSHBUTTON
Body Breadth 5.9944 mm
Body Height 2.0066 mm
Body Length or Diameter 6.1976 mm
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC
Contact Voltage(DC)-Max 12 V
Electrical Life 200000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Surface Mount NO
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER
Base Number Matches 2 1

Compare DTSZMPL-62N-Q with alternatives

Compare DTS-32S-V-T/R with alternatives