DTSZMPL-62N-Q vs KSC833JLFG feature comparison

DTSZMPL-62N-Q APEM Inc

Buy Now Datasheet

KSC833JLFG C&K

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer APEM COMPONENTS INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Length 0.043 inch
Actuator Type PUSHBUTTON HARD TYPE
Body Breadth 5.9944 mm 6.2 mm
Body Height 2.0066 mm 2.9 mm
Body Length or Diameter 6.1976 mm 6.2 mm
Contact Current(DC)-Max 0.05 A 0.01 A
Contact (DC) Max Rating R Load 0.05A@12VDC 0.01A@32VDC
Contact Voltage(DC)-Max 12 V 32 V
Electrical Life 200000 Cycle(s) 300000 Cycle(s)
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Surface Mount NO NO
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Center Contact Material GOLD
Center Contact Plating GOLD
Circuit Configuration 1X1
Contact Bounce Time-Max 1 ms
Contact Resistance 0.1 mΩ
Dielectric Withstand Volts 250VRMS V
End Contact Material GOLD
End Contact Plating GOLD
Insulation Resistance 10000000 Ω
Number of Switches 1
Operating Force-Max 2.55 N
Packing Method TR, 13 INCH
Sealing IP67
Solderability REFLOW
Switch Action MOMENTARY
Switch Function SPST

Compare DTSZMPL-62N-Q with alternatives

Compare KSC833JLFG with alternatives