DTSM-62S-Q-T/R
vs
DTSM-62N--V-T/R
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
SALMON
|
BROWN
|
Actuator Length |
0.059 inch
|
0.059 inch
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Breadth |
6.1976 mm
|
6.1976 mm
|
Body Height |
3.5052 mm
|
3.5052 mm
|
Body Length or Diameter |
6.1976 mm
|
6.1976 mm
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Electrical Life |
50000 Cycle(s)
|
300000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Actuator Material |
|
THERMOPLASTIC
|
Additional Feature |
|
ROHS COMPLIANT, TRAY PACKAGING
|
Body Color |
|
BROWN
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
Center Contact Plating |
|
SILVER
|
Contact Function |
|
OFF-(ON)
|
Contact Resistance |
|
0.1 mΩ
|
Dielectric Withstand Volts |
|
250VAC V
|
End Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Plating |
|
SILVER
|
Insulation Resistance |
|
100000000 Ω
|
JESD-609 Code |
|
e4
|
Sealing |
|
MOLDED
|
Solderability |
|
WAVE
|
Switch Action |
|
MOMENTARY
|
Switch Function |
|
SPST
|
Terminal Finish |
|
Silver (Ag) - with Nickel (Ni) barrier
|
Terminal Material |
|
BRASS
|
|
|
|
Compare DTSM-62S-Q-T/R with alternatives
Compare DTSM-62N--V-T/R with alternatives