DTSM-62N--V-T/R vs ADTSM62SV feature comparison

DTSM-62N--V-T/R Diptronics Manufacturing Inc

Buy Now Datasheet

ADTSM62SV APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DIPTRONICS MANUFACTURING INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.90.40
Actuator Angle
Actuator Color BROWN BLACK
Actuator Length 0.059 inch 0.059 inch
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Type PUSHBUTTON STEM
Additional Feature ROHS COMPLIANT, TRAY PACKAGING
Body Breadth 6.1976 mm 6.2 mm
Body Color BROWN BLACK
Body Height 3.5052 mm 3.5 mm
Body Length or Diameter 6.1976 mm 6.2 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating SILVER SILVER
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 300000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
End Contact Plating SILVER SILVER
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT SURFACE MOUNT-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
Sealing MOLDED
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier Silver (Ag)
Terminal Material BRASS BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description LEAD FREE
Samacsys Manufacturer Apem
Actuator Travel 0.254 mm
Circuit Configuration 1X1
Housing Material STAINLESS STEEL
Insulator Material THERMOPLASTIC
Number of Switches 1
Operating Force-Max 3.92 N
Packing Method BAG; BULK
Switch Type KEYPAD SWITCH

Compare DTSM-62N--V-T/R with alternatives

Compare ADTSM62SV with alternatives