DTSGZML-61N-V vs KSC841GOLLFG feature comparison

DTSGZML-61N-V Diptronics Manufacturing Inc

Buy Now Datasheet

KSC841GOLLFG C&K

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIPTRONICS MANUFACTURING INC C & K COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Base Number Matches 2 1
Actuator Angle
Actuator Travel 0.4 mm
Actuator Type HARD TYPE
Body Breadth 6.2 mm
Body Height 2.9 mm
Body Length or Diameter 6.2 mm
Center Contact Material SILVER
Center Contact Plating GOLD
Circuit Configuration 1X1
Contact Bounce Time-Max 1 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load 0.05A@32VDC
Contact Resistance 0.1 mΩ
Contact Voltage(DC)-Max 32 V
Dielectric Withstand Volts 250VRMS V
Electrical Life 300000 Cycle(s)
End Contact Material SILVER
End Contact Plating GOLD
Insulation Resistance 10000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 4.25 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Sealing IP67
Solderability REFLOW
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Termination Type SOLDER

Compare DTSGZML-61N-V with alternatives

Compare KSC841GOLLFG with alternatives