Part Details for KSC841GOLLFG by C&K
Overview of KSC841GOLLFG by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC841GOLLFG
KSC841GOLLFG CAD Models
KSC841GOLLFG Part Data Attributes
|
KSC841GOLLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC841GOLLFG
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Travel | 0.4 mm | |
Actuator Type | HARD TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 4.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for KSC841GOLLFG
This table gives cross-reference parts and alternative options found for KSC841GOLLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC841GOLLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTSZMPL-62N-Q | APEM Inc | Check for Price | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | KSC841GOLLFG vs DTSZMPL-62N-Q |
DTSZMPL-61K-Q | APEM Inc | Check for Price | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | KSC841GOLLFG vs DTSZMPL-61K-Q |
KSC224GLFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC841GOLLFG vs KSC224GLFS |
KSC223JLFS | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC841GOLLFG vs KSC223JLFS |
DTSGZML-64K-V-T/R | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | KSC841GOLLFG vs DTSGZML-64K-V-T/R |
DTSZMPL-62N-Q | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | KSC841GOLLFG vs DTSZMPL-62N-Q |
DTS-32N-Q | Diptronics Manufacturing Inc | Check for Price | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | KSC841GOLLFG vs DTS-32N-Q |
K12SBD1.56NOOLFTX | C&K | Check for Price | PAD SWITCH,DPST,SURFACE MOUNT TERMINAL | KSC841GOLLFG vs K12SBD1.56NOOLFTX |
KSC833GLFG | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC841GOLLFG vs KSC833GLFG |
DTSZMPL-62R-V | APEM Inc | Check for Price | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | KSC841GOLLFG vs DTSZMPL-62R-V |