DTS24W15-18SC
vs
D38999/24FD18SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
GLENAIR INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Category CO2 Kg
4
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
18
18
Base Number Matches
3
1
Rohs Code
Yes
Factory Lead Time
5 Weeks
Contact Quantities
18
Contact Sizes
20
Degrees of Rotation
53
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
C
Unique Insert Number
15-18
Compare DTS24W15-18SC with alternatives
Compare D38999/24FD18SC with alternatives