Part Details for DTS24W15-18SC by TE Connectivity
Overview of DTS24W15-18SC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADMV8818SCCZ-EP | Analog Devices | 2 to 18 GHz Multi Octave Switc | |
AD8318SCPZ-EP-RL7 | Analog Devices | GHz Logarithmic Amplifier | |
SIT9005AI-71D18SC37.125000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for DTS24W15-18SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS24W15-18SC
|
Avnet Americas | Conn MIL-C-38999 Circular SKT 18 POS Crimp ST Jam Nut 18 Terminal 1 Port - Bulk (Alt: DTS24W15-18SC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DTS24W15-18SC
DTS24W15-18SC CAD Models
DTS24W15-18SC Part Data Attributes
|
DTS24W15-18SC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W15-18SC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |
Alternate Parts for DTS24W15-18SC
This table gives cross-reference parts and alternative options found for DTS24W15-18SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W15-18SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24WD18SC | CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24W15-18SC vs D38999/24WD18SC |
D38999/24GD18SC | MIL Series Connector, | Glenair Inc | DTS24W15-18SC vs D38999/24GD18SC |
TVS07RF-15-18SC | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-18SC vs TVS07RF-15-18SC |
D38999/24WD18SC | MIL Series Connector, | Glenair Inc | DTS24W15-18SC vs D38999/24WD18SC |
TV07RW-15-18SC | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-18SC vs TV07RW-15-18SC |
D38999/24WD18SC | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-18SC vs D38999/24WD18SC |
CTV07RW-15-18SC | MIL Series Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-18SC vs CTV07RW-15-18SC |
D38999/24FD18SC | MIL Series Connector, | Glenair Inc | DTS24W15-18SC vs D38999/24FD18SC |
D38999/24WD18JC | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-18SC vs D38999/24WD18JC |