DTS24W15-15SC-LC
vs
DTS24F15-15SC-LC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
1,14
1,14
Contact Sizes
16,20
16,20
Coupling Type
THREADED
THREADED
Degrees of Rotation
53
53
Other Description
JAM NUT RECEPTACLE
JAM NUT RECEPTACLE
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
POLYETHYLENE/FLUORO SILICONE ELASTOMER
POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Finish
OLIVE DRAB CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
Unique Insert Number
15-15
15-15
Base Number Matches
1
1
Compare DTS24W15-15SC-LC with alternatives
Compare DTS24F15-15SC-LC with alternatives