Part Details for DTS24W15-15SC-LC by TE Connectivity
Overview of DTS24W15-15SC-LC by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for DTS24W15-15SC-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24W15-15SC-LC
|
Mouser Electronics | Circular MIL Spec Connector DTS 15C 14#20, 1#16 RoHS: Not Compliant | 0 |
|
$34.3400 / $43.8200 | Order Now |
Part Details for DTS24W15-15SC-LC
DTS24W15-15SC-LC CAD Models
DTS24W15-15SC-LC Part Data Attributes
|
DTS24W15-15SC-LC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24W15-15SC-LC
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1,14 | |
Contact Sizes | 16,20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 53 | |
Other Description | JAM NUT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/FLUORO SILICONE ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 |
Alternate Parts for DTS24W15-15SC-LC
This table gives cross-reference parts and alternative options found for DTS24W15-15SC-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W15-15SC-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTV07RW-15-15JC-LC | MIL Series Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-15SC-LC vs CTV07RW-15-15JC-LC |
D38999/24WD15JC-LC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-15SC-LC vs D38999/24WD15JC-LC |
CTVS07RF-15-15SC-LC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-15SC-LC vs CTVS07RF-15-15SC-LC |
TVS07RF15-15JC-LC | MIL Series Connector, | Amphenol Corporation | DTS24W15-15SC-LC vs TVS07RF15-15JC-LC |
DTS24F15-15JC-LC | MIL Series Connector | TE Connectivity | DTS24W15-15SC-LC vs DTS24F15-15JC-LC |
D38999/24WD15SC-LC | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS24W15-15SC-LC vs D38999/24WD15SC-LC |
YACT24MD15JCC00100 | MIL Series Connector, 15 Contact(s), Composite, Female, Receptacle | TE Connectivity | DTS24W15-15SC-LC vs YACT24MD15JCC00100 |
D38999/24JD15JC-LC | MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-15SC-LC vs D38999/24JD15JC-LC |
CTV07RGW-15-15SC-LC | MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24W15-15SC-LC vs CTV07RGW-15-15SC-LC |
DTS24F15-15SC-LC | MIL Series Connector | TE Connectivity | DTS24W15-15SC-LC vs DTS24F15-15SC-LC |