DTS24G21-75PN
vs
D38999/24FG75PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
21
G
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Base Number Matches
1
8
Rohs Code
Yes
Contact Quantities
4
Contact Sizes
8TW
Contact Style
RND PIN-SKT
Degrees of Rotation
80
EMI Shielded
YES
Mains Connector Rating
46A
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
46 A
Terminal Pitch
0.06 mm
Unique Insert Number
G75
Wire Size-Max
8 AWG
Compare DTS24G21-75PN with alternatives
Compare D38999/24FG75PN with alternatives