Datasheets
DTS24G21-75PN by: TE Connectivity

MIL Series Connector

Part Details for DTS24G21-75PN by TE Connectivity

Overview of DTS24G21-75PN by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DTS24G21-75PN

DTS24G21-75PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTS24G21-75PN Part Data Attributes

DTS24G21-75PN TE Connectivity
Buy Now Datasheet
Compare Parts:
DTS24G21-75PN TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size 21
Termination Type CRIMP
Total Number of Contacts 4

Alternate Parts for DTS24G21-75PN

This table gives cross-reference parts and alternative options found for DTS24G21-75PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24G21-75PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CJ1424SG75P MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24G21-75PN vs CJ1424SG75P
D38999/24WG75PN MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24G21-75PN vs D38999/24WG75PN
D38999/24CG75PN MIL Series Connector Amphenol Corporation DTS24G21-75PN vs D38999/24CG75PN
AE324ZG75PN MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc DTS24G21-75PN vs AE324ZG75PN
D38999/24FG75HN MIL Series Connector TE Connectivity DTS24G21-75PN vs D38999/24FG75HN
D38999/24LG75PN MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24G21-75PN vs D38999/24LG75PN
CJ1424CG75PN MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Corsair Electrical Connectors Inc DTS24G21-75PN vs CJ1424CG75PN
D38999/24FG75PN MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24G21-75PN vs D38999/24FG75PN
DTS24Y21-75PN MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS24G21-75PN vs DTS24Y21-75PN
DTS24G21-75HN MIL Series Connector TE Connectivity DTS24G21-75PN vs DTS24G21-75HN
Part Number Description Manufacturer Compare
AE324FG75PN MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Aero-Electric Connector Inc DTS24G21-75PN vs AE324FG75PN
D38999/24ZG75PN MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation DTS24G21-75PN vs D38999/24ZG75PN
YDTS24T21-75PNC001 MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity DTS24G21-75PN vs YDTS24T21-75PNC001
D38999/24GG75PN-LC MIL Series Connector, 4 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24G21-75PN vs D38999/24GG75PN-LC
YDTS24F21-75PNC001 MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity DTS24G21-75PN vs YDTS24F21-75PNC001
YDTS24T21-75PNV001 MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity DTS24G21-75PN vs YDTS24T21-75PNV001
D38999/24JG75PN MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24G21-75PN vs D38999/24JG75PN
D38999/24KG75PN MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24G21-75PN vs D38999/24KG75PN
CTVS07RF-21-75PN MIL Series Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24G21-75PN vs CTVS07RF-21-75PN
D38999/24LG75HN MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation DTS24G21-75PN vs D38999/24LG75HN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24G21-75PN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24G21-75PN by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24G21-75PN would you like to use for your alert(s)?
  • Please alert me when DTS24G21-75PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24G21-75PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24G21-75PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24G21-75PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24G21-75PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24G21-75PN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: