DTS-62N-Q-B
vs
PTS645SL13SMTR92LFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
APEM COMPONENTS INC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.059 inch
Actuator Travel
6.35 mm
Body Breadth
15.7988 mm
6 mm
Body Height
3.5052 mm
3.4544 mm
Body Length or Diameter
6.1976 mm
6 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
4
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
C & K COMPONENTS
Actuator Type
ROUND TYPE
Circuit Configuration
1X1
Contact Resistance
0.1 mΩ
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
Insulation Resistance
100000000000 Ω
JESD-609 Code
e4
Number of Switches
1
Operating Force-Max
1.27 N
Packing Method
TR
Terminal Finish
SILVER
Compare DTS-62N-Q-B with alternatives
Compare PTS645SL13SMTR92LFS with alternatives