DTS-61N-S-V-B
vs
PTS530GM055SMTRLFS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
APEM COMPONENTS INC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Length
0.031 inch
Actuator Material
STAINLESS STEEL
Actuator Travel
6.35 mm
0.3 mm
Body Breadth
15.7988 mm
4.5 mm
Body Height
3.5052 mm
0.5588 mm
Body Length or Diameter
6.1976 mm
4.5 mm
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Voltage(DC)-Max
12 V
12 V
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
PCB Hole Count
4
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
19 Weeks
Samacsys Manufacturer
C & K COMPONENTS
Circuit Configuration
1X1
Contact Bounce Time-Max
10 ms
Contact Resistance
0.05 mΩ
Dielectric Withstand Volts
250VAC V
Electrical Life
1000000 Cycle(s)
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Number of Switches
1
Operating Force-Max
1.86 N
Packing Method
TR, 13 INCH
Solderability
REFLOW
Terminal Finish
SILVER
Compare DTS-61N-S-V-B with alternatives
Compare PTS530GM055SMTRLFS with alternatives