DTS-23N-V
vs
PTS645TL39LFS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Color
BROWN
Actuator Material
PHOSPHOR BRONZE
Actuator Travel
0.35 mm
Actuator Type
DOME TYPE
Body Breadth
12 mm
6 mm
Body Height
3.5 mm
3.6 mm
Body Length or Diameter
12 mm
6 mm
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
200000 Cycle(s)
Insulation Resistance
100000000 Ω
100000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.059 N
1.27 N
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
4
4
Packing Method
BAG; BULK
BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.138 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
End Contact Material
BRASS
End Contact Plating
SILVER
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Compare DTS-23N-V with alternatives
Compare PTS645TL39LFS with alternatives