DTS-23N-V vs SWT6-V3KAP feature comparison

DTS-23N-V Diptronics Manufacturing Inc

Buy Now Datasheet

SWT6-V3KAP TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIPTRONICS MANUFACTURING INC TT ELECTRONICS PLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Color BROWN BLACK
Actuator Material PHOSPHOR BRONZE
Actuator Travel 0.35 mm
Actuator Type DOME TYPE STEM
Body Breadth 12 mm 6 mm
Body Height 3.5 mm 3.6 mm
Body Length or Diameter 12 mm 6 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load 0.05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V
Electrical Life 200000 Cycle(s) 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 2.059 N 0.98 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 4 4
Packing Method BAG; BULK AMMO PACK
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch 0.137 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 2

Compare DTS-23N-V with alternatives

Compare SWT6-V3KAP with alternatives