DTC144EE vs DTC144WM3T5G feature comparison

DTC144EE Taiwan Semiconductor

Buy Now Datasheet

DTC144WM3T5G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-723 3 LEAD
Package Description CASE 631AA-01, 3 PIN
Pin Count 3
Manufacturer Package Code 631AA
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 2.1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare DTC144EE with alternatives

Compare DTC144WM3T5G with alternatives