There are no models available for this part yet.
Overview of DTC144WM3T5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for DTC144WM3T5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X8818
|
Newark | Brt Transistor, 50V, 47K/22Kohm, Sot-723, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:22Kohm Rohs Compliant: Yes |Onsemi DTC144WM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
45J0694
|
Newark | Brt Transistor, 50V, 47K/22Kohm, Sot-723, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:47Kohm, Base-Emitter Resistor R2:22Kohm Rohs Compliant: Yes |Onsemi DTC144WM3T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
73AK0764
|
Newark | Digital Transistor, 50V, 0.1A |Onsemi DTC144WM3T5G RoHS: Not Compliant Min Qty: 9660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0420 | Buy Now | |
DISTI #
DTC144WM3T5G
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTC144WM3T5G) RoHS: Compliant Min Qty: 9653 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 640127 Partner Stock |
|
$0.0321 / $0.0383 | Buy Now | |
Rochester Electronics | DTC144 - Small Signal Bipolar Transistor, 0.1A, 50V, NPN RoHS: Compliant Status: Obsolete Min Qty: 1 | 640127 |
|
$0.0321 / $0.0378 | Buy Now | ||
DISTI #
C1S541901130190
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SOT-723 T/R RoHS: Compliant pbFree: Yes | 7350 |
|
$0.0917 / $0.6380 | Buy Now |
CAD Models for DTC144WM3T5G by onsemi
Part Data Attributes for DTC144WM3T5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-723 3 LEAD
|
Package Description
|
CASE 631AA-01, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
631AA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 2.1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.6 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for DTC144WM3T5G
This table gives cross-reference parts and alternative options found for DTC144WM3T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC144WM3T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC144EM3T5G | NPN Bipolar Digital Transistor (BRT), SOT-723 3 LEAD, 8000-REEL | onsemi | DTC144WM3T5G vs DTC144EM3T5G |
DTC144EEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | ROHM Semiconductor | DTC144WM3T5G vs DTC144EEBTL |
DTC144EETR | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC144WM3T5G vs DTC144EETR |
DTC144EKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTC144WM3T5G vs DTC144EKAT246 |
DTC144WKAT146 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN | ROHM Semiconductor | DTC144WM3T5G vs DTC144WKAT146 |
DTC144EXV3T1 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463C-03, SC-89, 3 PIN, BIP General Purpose Small Signal | onsemi | DTC144WM3T5G vs DTC144EXV3T1 |
DTC144EE | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC144WM3T5G vs DTC144EE |
DTC124EUA-TP-HF | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC144WM3T5G vs DTC124EUA-TP-HF |
DTC144EETL | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3, 3 PIN | ROHM Semiconductor | DTC144WM3T5G vs DTC144EETL |
DTC144EE | Small Signal Bipolar Transistor | Secos Corporation | DTC144WM3T5G vs DTC144EE |
Related Parts for DTC144WM3T5G
-
DTC114TET1Small Signal Bipolar Transistors
-
MBR1045GRectifier Diodes
-
MC1413DR2GPower Bipolar Transistors
-
DZ23C7V5_R1_00001Zener Diodes
-
MC7905ACD2TGLinear Regulator ICs
-
MC74HCT14ADTR2GGates
-
CAT803TTBI-T3Power Management Circuits
-
DRA1-MCX240D5Terminals and Terminal Blocks
-
DS25BR400TSQLine Driver or Receivers