DTC144EE vs DTC144EM3T5G feature comparison

DTC144EE Micro Commercial Components

Buy Now Datasheet

DTC144EM3T5G onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP ONSEMI
Part Package Code SOT SOT-723 3 LEAD
Package Description SOT-523, 3 PIN HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
Pin Count 3 3
Manufacturer Package Code SOT523-1 631AA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer MCC onsemi
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G3 R-PDSO-F3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Base Number Matches 4 2
Pbfree Code Yes
Factory Lead Time 2 Days
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
DC Current Gain-Min (hFE) 80
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.6 W
Time@Peak Reflow Temperature-Max (s) 30

Compare DTC144EE with alternatives

Compare DTC144EM3T5G with alternatives