DTC144EM3T5G vs DTC144EETR feature comparison

DTC144EM3T5G Rochester Electronics LLC

Buy Now Datasheet

DTC144EETR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROHM CO LTD
Package Description HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 631AA-01
Reach Compliance Code unknown compliant
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.03 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 68
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3 e1
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
ECCN Code EAR99
Case Connection COLLECTOR
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V

Compare DTC144EM3T5G with alternatives

Compare DTC144EETR with alternatives