DTC123E
vs
PDTC123EEF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
TO-92
SC-89
Package Description
TO-226AA, 3 PIN
SMALL OUTLINE, R-PDSO-F3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
Samacsys Description
Bias Resistor Transistor NPN Silicon Surface Mount Transistor with Monolithic Bias Resistor Network
Samacsys Manufacturer
Rochester Electronics
Samacsys Modified On
2023-02-22 15:27:29
Category CO2 Kg
8.8
8.8
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
8
30
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-F3
JESD-609 Code
e0
e3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
3
ECCN Code
EAR99
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Power Dissipation-Max (Abs)
0.25 W
Compare DTC123E with alternatives
Compare PDTC123EEF with alternatives