DTC123E
vs
DTC114TXV3T1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
TO-92
SC-89
Package Description
TO-226AA, 3 PIN
LEAD FREE, CASE 463C-03, SC-89, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
8
160
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PDSO-F3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.35 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
BOTTOM
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Manufacturer Package Code
CASE 463C-03
Moisture Sensitivity Level
1
Time@Peak Reflow Temperature-Max (s)
30
Compare DTC123E with alternatives
Compare DTC114TXV3T1 with alternatives