DTC114TXV3T1 vs DTC114EE feature comparison

DTC114TXV3T1 Rochester Electronics LLC

Buy Now Datasheet

DTC114EE Secos Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SECOS CORP
Part Package Code SC-89
Package Description LEAD FREE, CASE 463C-03, SC-89, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 463C-03
Reach Compliance Code unknown compliant
Additional Feature BUILT-IN BIAS RESISTOR BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 160 30
JESD-30 Code R-PDSO-F3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status COMMERCIAL
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 11
ECCN Code EAR99
Operating Temperature-Max 150 °C
Transition Frequency-Nom (fT) 250 MHz

Compare DTC114TXV3T1 with alternatives

Compare DTC114EE with alternatives