DTC114TU3T106
vs
DTC114YM3T5G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ONSEMI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-04-23
Samacsys Manufacturer
ROHM Semiconductor
onsemi
Additional Feature
BUILT IN BIAS RESISTOR
BUILT-IN BIAS RESISTOR RATIO IS 0.21
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
100
80
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.2 W
0.6 W
Surface Mount
YES
YES
Terminal Finish
Tin (Sn)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
VCEsat-Max
0.3 V
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-723 3 LEAD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
Pin Count
3
Manufacturer Package Code
631AA
Factory Lead Time
2 Days
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare DTC114TU3T106 with alternatives
Compare DTC114YM3T5G with alternatives