DTC114EM3T5G
vs
DTC114EUBTL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
ROHM CO LTD
Part Package Code
SOT-723 3 LEAD
SC-85
Package Description
HALOGEN FREE AND ROHS COMPLIANT, CASE 631AA-01, 3 PIN
ROHS COMPLIANT, UMT3F, 3 PIN
Pin Count
3
3
Manufacturer Package Code
631AA
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
10 Weeks
Samacsys Manufacturer
onsemi
ROHM Semiconductor
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTOR RATIO 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
35
30
JESD-30 Code
R-PDSO-F3
R-PDSO-F3
JESD-609 Code
e3
e1
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.6 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8541.21.00.75
Power Dissipation Ambient-Max
0.2 W
Transition Frequency-Nom (fT)
250 MHz
Compare DTC114EM3T5G with alternatives
Compare DTC114EUBTL with alternatives