-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0292
|
Newark | Digital Trans, 50V, 0.1A, Sot-323Fl, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTC114EUBTL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0400 / $0.2080 | Buy Now |
DISTI #
DTC114EUBTLCT-ND
|
DigiKey | TRANS PREBIAS NPN 50V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2555 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
755-DTC114EUBTL
|
Mouser Electronics | Digital Transistors TRANS DIGI BJT NPN 100MA TR RoHS: Compliant | 5751 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0188 | Buy Now |
DISTI #
61329900
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 2143 | Americas - 480255 |
|
$0.0189 / $0.0250 | Buy Now |
DISTI #
61741556
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2101 | Americas - 20318 |
|
$0.0364 / $0.0395 | Buy Now |
DISTI #
61299587
|
Verical | Trans Digital BJT NPN 50V 100mA 200mW 3-Pin UMTF T/R RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Date Code: 2201 | Americas - 4342 |
|
$0.0383 / $0.0395 | Buy Now |
|
Quest Components | 19734 |
|
$0.0420 / $0.2400 | Buy Now | |
DISTI #
DTA114YUBTL
|
TTI | Digital Transistors TRANSISTOR RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0186 / $0.0202 | Buy Now |
DISTI #
DTC114EUBTL
|
TTI | Digital Transistors TRANS DIGI BJT NPN 100MA TR RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114EUBTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114EUBTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-85 | |
Package Description | ROHS COMPLIANT, UMT3F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
This table gives cross-reference parts and alternative options found for DTC114EUBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114EUBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC114EUAT107 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114EUBTL vs DTC114EUAT107 |
DTC114EKAT147 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | DTC114EUBTL vs DTC114EKAT147 |
DTC114EHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN | ROHM Semiconductor | DTC114EUBTL vs DTC114EHT2L |
DDTC114TUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114EUBTL vs DDTC114TUA-13 |
DTC114YUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTC114EUBTL vs DTC114YUA |
DTC114EKA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTC114EUBTL vs DTC114EKA |
DTC114EKA | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114EUBTL vs DTC114EKA |
DTC114YUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC114EUBTL vs DTC114YUAFRAT106 |
DTC114EUA | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114EUBTL vs DTC114EUA |
DTC114EUBHZGTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTC114EUBTL vs DTC114EUBHZGTL |