DTB113E vs MUN2130T1 feature comparison

DTB113E onsemi

Buy Now Datasheet

MUN2130T1 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code TO-92 SC-59
Package Description CASE 29-11, TO-226, 3 PIN PLASTIC, CASE 318D-04, SC-59, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 29-11 CASE 318D-04
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks 4 Weeks
Additional Feature BUILT IN BIAS RESISTOR RATIO IS 1 BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 3 3
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 235 235
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 4 3

Compare DTB113E with alternatives

Compare MUN2130T1 with alternatives