There are no models available for this part yet.
Overview of MUN2130T1 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MUN2130T1 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK7460
|
Newark | Trans Prebias Pnp 230Mw Sc59 |Onsemi MUN2130T1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now | |
DISTI #
MUN2130T1
|
Avnet Americas | - Tape and Reel (Alt: MUN2130T1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39000 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now | |
Rochester Electronics | TRANS PREBIAS PNP 230MW SC59 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$0.0224 / $0.0263 | Buy Now |
CAD Models for MUN2130T1 by onsemi
Part Data Attributes for MUN2130T1 by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-59
|
Package Description
|
PLASTIC, CASE 318D-04, SC-59, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 318D-04
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
3
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MUN2130T1
This table gives cross-reference parts and alternative options found for MUN2130T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN2130T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUN2130T1G | Bias Resistor Transistor, SC-59 3 LEAD, 3000-REEL | onsemi | MUN2130T1 vs MUN2130T1G |
Related Parts for MUN2130T1
-
MUN2240T1GSmall Signal Bipolar Transistors
-
MUR805GRectifier Diodes
-
TFM-130-02-S-DHeaders and Edge Type Connectors
-
ADM7172ACPZ-R7Linear Regulator ICs
-
MTGBEZ-00-0000-0B0HJ040FVisible LEDs
-
STMUX1000LQTRMultiplexers or Switches
-
MUN12AD03-SHPower Supply Modules
-
60R065XPRNon-linear Resistors
-
MV055F2DAS300EElectric Fuses