DTA6G-N vs Q4006R4 feature comparison

DTA6G-N onsemi

Buy Now Datasheet

Q4006R4 Teccor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Critical Rate of Rise of Commutation Voltage-Min 10 V/us 2 V/us
DC Gate Trigger Current-Max 50 mA 25 mA
DC Gate Trigger Voltage-Max 2 V 2.5 V
Holding Current-Max 50 mA 50 mA
Leakage Current-Max 2 mA 2 mA
On-State Voltage-Max 1.5 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 2 3
Part Package Code TO-220AB
Package Description TO-220, 3 PIN
Pin Count 3
HTS Code 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection MAIN TERMINAL 2
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 50 µA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare Q4006R4 with alternatives