Part Details for Q4006R4 by Teccor
Overview of Q4006R4 by Teccor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4006R4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 190 |
|
$0.5400 / $1.6875 | Buy Now |
|
Quest Components | 400 V, 6 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | 152 |
|
$0.6750 / $2.2500 | Buy Now |
Part Details for Q4006R4
Q4006R4 CAD Models
Q4006R4 Part Data Attributes
|
Q4006R4
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q4006R4
Teccor
4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 2 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 6 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for Q4006R4
This table gives cross-reference parts and alternative options found for Q4006R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q4006R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T2500B | Loras Industries Inc | Check for Price | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Q4006R4 vs T2500B |
T2801B | Motorola Mobility LLC | Check for Price | 200V, 6A, TRIAC, TO-220AB | Q4006R4 vs T2801B |
SC141D | Motorola Mobility LLC | Check for Price | 400V, 6A, TRIAC, TO-220AB | Q4006R4 vs SC141D |
SC141B | Motorola Semiconductor Products | Check for Price | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Q4006R4 vs SC141B |
SM6D45 | Toshiba America Electronic Components | Check for Price | TRIAC, 200 V, 6 A, TRIAC, TO-220AB | Q4006R4 vs SM6D45 |
T2801B | Motorola Semiconductor Products | Check for Price | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Q4006R4 vs T2801B |
Q2006R4 | Loras Industries Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Q4006R4 vs Q2006R4 |
Q2006R4 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Q4006R4 vs Q2006R4 |
T2801B | Loras Industries Inc | Check for Price | TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, | Q4006R4 vs T2801B |
Q2006R4 | Littelfuse Inc | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | Q4006R4 vs Q2006R4 |