DTA143XMT2L
vs
DDTA143XUA-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROHM CO LTD
DIODES INC
Part Package Code
SC-105
Package Description
ROHS COMPLIANT, VMT3, 3 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 2.1
BUILT-IN BIAS RESISTOR RATIO IS 2.12
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
30
JESD-30 Code
R-PDSO-F3
R-PDSO-G3
JESD-609 Code
e2
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.15 W
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Copper (Sn/Cu)
TIN LEAD
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Compare DTA143XMT2L with alternatives
Compare DDTA143XUA-7 with alternatives