There are no models available for this part yet.
Overview of DDTA143XUA-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for DDTA143XUA-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDTA143XUADICT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
3339 In Stock |
|
$0.0576 / $0.3200 | Buy Now | |
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 57000 |
|
$0.0454 / $0.1728 | Buy Now |
CAD Models for DDTA143XUA-7 by Diodes Incorporated
Part Data Attributes for DDTA143XUA-7 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 2.12
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
30
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
PNP
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DDTA143XUA-7
This table gives cross-reference parts and alternative options found for DDTA143XUA-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDTA143XUA-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143XUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XUAT107 |
DTA143XUA | Small Signal Bipolar Transistor | Secos Corporation | DDTA143XUA-7 vs DTA143XUA |
DTA143XU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XU3HZGT106 |
DTA143XUA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DDTA143XUA-7 vs DTA143XUA |
DTA143XU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XU3T106 |
DTA143XUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XUAT106 |
DTA143XUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DDTA143XUA-7 vs DTA143XUA |
Related Parts for DDTA143XUA-7
-
DDTA115EUA-7-FSmall Signal Bipolar Transistors
-
DB2X41100LRectifier Diodes
-
D5V0F4U6SO-7Transient Suppressors
-
DDZ9689-13Zener Diodes
-
DDC232CZXGTAnalog to Digital Converters
-
DCM4623TD2K13E0M00Power Supply Modules
-
PFSM.030.2Non-linear Resistors
-
DE1A1B-4.5VPower/Signal Relays
-
DM3730CUS100Microprocessors