DTA124ESA
vs
XP4115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
PANASONIC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Base Number Matches
6
2
Part Package Code
SC-88
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Additional Feature
BUILT IN BIAS RESISTOR
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
160
JESD-30 Code
R-PDSO-G6
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Compare DTA124ESA with alternatives
Compare XP4115 with alternatives