DTA124ESA
vs
UNR921EG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
PANASONIC CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTOR RATIO IS 0.47
Collector Current-Max (IC)
0.03 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
56
60
JESD-30 Code
R-PSIP-T3
R-PDSO-F3
JESD-609 Code
e1
e6
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Polarity/Channel Type
PNP
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN SILVER COPPER
TIN BISMUTH
Terminal Form
THROUGH-HOLE
FLAT
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
150 MHz
VCEsat-Max
0.3 V
Base Number Matches
4
1
Package Description
SMALL OUTLINE, R-PDSO-F3
Pin Count
3
Moisture Sensitivity Level
1
Compare DTA124ESA with alternatives
Compare UNR921EG with alternatives