DTA123YU3T106 vs DTA123YUAT106 feature comparison

DTA123YU3T106 ROHM Semiconductor

Buy Now Datasheet

DTA123YUAT106 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SC-70, 3 PIN SC-70, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Date Of Intro 2018-04-23
Samacsys Manufacturer ROHM Semiconductor ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 4.5 BUILT-IN BIAS RESISTOR RATIO IS 4.5
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 33 33
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SC-70
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 10
VCEsat-Max 0.3 V

Compare DTA123YU3T106 with alternatives

Compare DTA123YUAT106 with alternatives