DTA123YU3T106 vs DDTA123YUA-7 feature comparison

DTA123YU3T106 ROHM Semiconductor

Buy Now Datasheet

DDTA123YUA-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD DIODES INC
Package Description SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks
Date Of Intro 2018-04-23
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 4.5 BUILT-IN BIAS RESISTOR RATIO IS 4.54
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 33 33
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Surface Mount YES YES
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Pbfree Code No
Pin Count 3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare DTA123YU3T106 with alternatives

Compare DDTA123YUA-7 with alternatives