DTA123EU
vs
DTA123EU3T106
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
ROHM CO LTD
Package Description
,
SC-70, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
DC Current Gain-Min (hFE)
20
20
Number of Elements
1
1
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
YES
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Date Of Intro
2018-04-23
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
250 MHz
Compare DTA123EU with alternatives
Compare DTA123EU3T106 with alternatives