DTA123EU vs DDTA123EUA-7 feature comparison

DTA123EU ROHM Semiconductor

Buy Now Datasheet

DDTA123EUA-7 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD DIODES INC
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
DC Current Gain-Min (hFE) 20 20
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Pin Count 3
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transition Frequency-Nom (fT) 250 MHz

Compare DTA123EU with alternatives

Compare DDTA123EUA-7 with alternatives