DTA123EE vs DDTA123EE-7 feature comparison

DTA123EE WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

DDTA123EE-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD DIODES INC
Package Description , SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Base Number Matches 1 2
Rohs Code No
Pin Count 3
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Compare DTA123EE with alternatives

Compare DDTA123EE-7 with alternatives