DDTA123EE-7 vs DTA123EETR feature comparison

DDTA123EE-7 Diodes Incorporated

Buy Now Datasheet

DTA123EETR ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20 20
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Pbfree Code Yes
Case Connection COLLECTOR
Operating Temperature-Max 150 °C
Transistor Application SWITCHING
VCEsat-Max 0.3 V

Compare DDTA123EE-7 with alternatives

Compare DTA123EETR with alternatives