DT06-4S
vs
AT06-4S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEUTSCH CORP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Additional Feature
ROHS COMPLIANT
Body Breadth
0.716 inch
0.717 inch
Body Depth
0.724 inch
1.244 inch
Body Length
1.218 inch
0.862 inch
Body/Shell Style
PLUG
PLUG
Connector Type
COMBINATION LINE CONNECTOR
COMBINATION LINE CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Finish Termination
Nickel (Ni)
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
13A
Mating Contact Row Spacing
0.359 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
AT06-4P
Mixed Contacts
NO
NO
Mounting Option 2
W/STRAIN RELIEF
Mounting Style
STRAIGHT
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
4.45 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
UL Flammability Code
94V-0
Base Number Matches
1
70
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
8 Weeks
Compare DT06-4S with alternatives
Compare AT06-4S with alternatives